| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7010572609 |
| Series: | 1U30A |
| Protocol: | USB3 Vision |
| Cable Length: | 29.528 ft, 9 m |
| Jacket Color: | Black |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| SKU: | MMM7010572609 |
7010572609
Specifications
Detailed Description
Introducing the 7010572609 USB 3 Vision Cable, the perfect solution for high-speed data transfer in professional settings. With a generous length of 9 meters (29.528 ft), this cable allows for seamless connectivity between devices, making it ideal for use in industrial and commercial applications. The USB Micro B to USB A connectors ensure universal compatibility, while the black jacket color adds a sleek and professional touch. Rest assured, this cable is not only efficient but also environmentally friendly, as it is RoHS compliant. Trust in the reliability and performance of the 7010572609 for all your USB connectivity needs.

