7010684085

Heilind Number:MMM7010684085
Manufacturer:3M
Manufacturer Number:7010684085
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-100, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010684085
Series:1U30A
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:1 m, 3.281 ft
Protocol:USB3 Vision
Cable Outside Diameter:.244 in, 6.2 mm
Jacket Color:Black
SKU:MMM7010684085

Detailed Description

Experience seamless connectivity with the 7010684085 USB cable. Featuring a USB Micro B connector on one end and a USB A connector on the other, this 1-meter cable (3.281 feet) ensures reliable data transfer in a variety of settings. Compliant with the USB3 Vision protocol, it guarantees high-speed performance for your devices. The durable black jacket and .244-inch (6.2mm) outside diameter provide both flexibility and protection. Rest assured of its quality with RoHS compliance. Perfect for computer setups, this cable is a must-have for any tech enthusiast. Get yours today and elevate your connectivity game.