7010684320

Heilind Number:MMM7010684320
Manufacturer:3M
Manufacturer Number:7010684320
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30G-MB2U-SA1-050, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010684320
Series:1U30G
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:1.64 ft, .5 m
Protocol:USB3 Vision
Cable Outside Diameter:.272 in, 6.9 mm
Jacket Color:Black
SKU:MMM7010684320

Detailed Description

Introducing the 7010684320, a high-performance USB cable assembly designed for seamless data transfer in professional settings. With a cable length of .5 meters (1.64 feet) and a durable construction, this cable is perfect for connecting USB Micro B devices to USB A ports with ease. Built to USB3 Vision protocol standards, it ensures fast and reliable data transmission. The cable's sleek black jacket color adds a touch of sophistication, making it ideal for both office and home use. Trust in the quality and efficiency of the 7010684320 for all your connectivity needs.