7010684322

Heilind Number:MMM7010684322
Manufacturer:3M
Manufacturer Number:7010684322
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30G-MB2U-SA1-800

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010684322
Series:1U30G
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:26.247 ft, 8 m
Protocol:USB3 Vision
Cable Outside Diameter:.272 in, 6.9 mm
Jacket Color:Black
SKU:MMM7010684322

Detailed Description

Introducing the USB3 Vision Cable, a high-performance connectivity solution designed for seamless data transfer in professional settings. With a generous cable length of 8 meters (26.247 feet), this cable offers ample reach for your devices. The USB Micro B to USB A connectors ensure compatibility with a wide range of devices, while the USB3 Vision protocol guarantees fast and reliable data transmission. The sleek black jacket not only adds a touch of sophistication but also provides durability for long-lasting use. Whether you're working in the field of computer technology, digital imaging, or any other industry that demands high-speed data transfer, this cable is a must-have accessory. Upgrade your connectivity experience with the USB3 Vision Cable.