7010684402

Heilind Number:MMM7010684402
Manufacturer:3M
Manufacturer Number:7010684402
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30G-MB2R-SA1-050, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010684402
Series:1U30G
Protocol:USB3 Vision
Cable Length:1.64 ft, .5 m
Jacket Color:Black
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Outside Diameter:.272 in, 6.9 mm
SKU:MMM7010684402

Detailed Description

Introducing the 7010684402 USB3 Vision Cable, designed for high-speed data transfer and reliable connectivity in professional settings. This 0.5-meter cable features a USB Micro B connector at one end and a USB A connector at the other, perfect for connecting cameras, printers, and other devices to your computer. With a durable black jacket and a slim 6.9mm outside diameter, this cable is both flexible and robust, making it ideal for use in tight spaces or harsh environments. Whether you're transferring files or streaming video, the USB3 Vision Cable ensures a seamless connection every time. Upgrade your setup with this essential cable assembly, part of our comprehensive range of hi-rel computer cable assemblies.