1U30G-MB2R-SA1-500

Heilind Number:MMM7010684404
Manufacturer:3M
Manufacturer Number:1U30G-MB2R-SA1-500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30G-MB2R-SA1-500, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 1U30G-MB2R-SA1-500
Series:1U30G
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:16.404 ft, 5 m
Protocol:USB3 Vision
Cable Outside Diameter:.272 in, 6.9 mm
Jacket Color:Black
SKU:MMM7010684404

Detailed Description

Get high-speed data transfer with the 1U30G-MB2R-SA1-500 USB 3 Vision Cable. This durable 5m (16.404ft) cable features a USB Micro B connector on one end and a USB A connector on the other, perfect for connecting devices like cameras or printers to your computer. With a slim .272 inch (6.9mm) outside diameter and sleek black jacket, it's not only functional but stylish. The cable is part of the 1U30G series, known for its reliable performance. Whether you're a professional photographer, tech enthusiast, or simply need a dependable cable for your home office setup, the 1U30G-MB2R-SA1-500 is the perfect choice. Upgrade your connectivity experience today.