| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30A-MB2-SA1-300-CE |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684649 |
1U30A-MB2-SA1-300-CE
Specifications
Detailed Description
The USB3 Vision Cable Assembly, part of the 1U30A series, SKU 1U30A-MB2-SA1-300-CE, is a high-performance connectivity solution designed for seamless data transfer in professional settings. Its USB Micro B to USB A connectors ensure compatibility with a wide range of devices, offering versatility in use. With a generous cable length of 3 meters (9.843 ft), this cable provides ample reach for flexible setups. The durable construction, featuring a .244-inch (6.2mm) outer diameter and black jacket, guarantees longevity and reliability. RoHS compliant and readily available in stock, this cable assembly meets stringent quality and environmental standards, making it a dependable choice for various applications in the electronics industry.

