| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA1-300 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684658 |
1U30S-MB2-SA1-300
Specifications
Detailed Description
The USB3 Vision Cable Assembly, part of the 1U30S series, SKU 1U30S-MB2-SA1-300, is a high-performance connectivity solution designed for seamless data transfer in demanding industrial environments. With a USB Micro B connector on one end and a USB A connector on the other, this 3-meter (9.843 ft) cable ensures reliable and efficient communication between devices. The cable's compliance with RoHS regulations guarantees environmentally friendly manufacturing processes. Featuring a durable black jacket and a compact .264-inch (6.7mm) outside diameter, it is both rugged and easy to install. Ideal for use in computer systems, this cable assembly is a must-have for professionals in need of dependable USB connectivity.

