| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30A-MB2-SA1-500-CE |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684740 |
1U30A-MB2-SA1-500-CE
Specifications
Detailed Description
This USB3 Vision cable, part of the 1U30A series, boasts a convenient 5-meter length for flexible connectivity in various settings. Featuring a USB Micro B connector on one end and a USB A connector on the other, it ensures seamless data transfer. With a slim .244-inch outside diameter and a sleek black jacket, this cable not only delivers high performance but also adds a touch of sophistication to your setup. Rest assured of its quality as it is RoHS compliant. Perfect for use in computer systems or any device requiring USB connections, this cable is a reliable solution for your connectivity needs.

