7010684741

Heilind Number:MMM7010684741
Manufacturer:3M
Manufacturer Number:7010684741
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-A00-CE, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010684741
Series:1U30A
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:10 m, 32.808 ft
Protocol:USB3 Vision
Cable Outside Diameter:.244 in, 6.2 mm
Jacket Color:Black
SKU:MMM7010684741

Detailed Description

Introducing the 7010684741 USB 3 Vision Cable, the perfect solution for high-speed data transmission in industrial and computer applications. With a USB Micro B connector on one end and a USB A connector on the other, this 10m long cable provides seamless connectivity over distances up to 32.808 ft. Its durable construction, featuring a .244-inch outside diameter and black jacket, ensures reliability in any environment. RoHS compliant and part of the 1U30A series, this cable guarantees both performance and sustainability. Ideal for use in hi-rel settings, it is the go-to choice for professionals in need of a dependable USB cable assembly. Upgrade to the 7010684741 and experience efficient data transfer like never before.