| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30A-MB2-SA2-300-CE |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684743 |
1U30A-MB2-SA2-300-CE
Specifications
Detailed Description
This high-speed USB 3 Vision cable, part of the 1U30A series, is essential for seamless data transfer in your computer setup. With a USB Micro B connector on one end and a USB A connector on the other, it ensures universal compatibility. Measuring 3 meters (9.843 feet) in length, it provides ample reach for convenient connectivity. The cable's .244-inch (6.2mm) outside diameter and durable black jacket guarantee both flexibility and durability. Rest assured, it's RoHS compliant, meeting strict environmental standards. Perfect for various applications, this cable is a reliable choice for any tech enthusiast.

