| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30A-MB2-SA2-500-CE |
| Series: | 1U30A |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .244 in, 6.2 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684744 |
1U30A-MB2-SA2-500-CE
Specifications
Detailed Description
Enhance your connectivity with the 1U30A-MB2-SA2-500-CE USB Cable, a high-performance accessory designed for seamless data transfer. Featuring a USB Micro B connector on one end and a USB A connector on the other, this 5-meter cable offers versatility and convenience in connecting your devices. With USB3 Vision protocol support, you can enjoy fast and reliable data transmission. The durable construction, with a .244-inch outside diameter and black jacket color, ensures longevity and easy identification. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice. Ideal for various applications, this cable is a valuable addition to any setup.

