7010684745

Heilind Number:MMM7010684745
Manufacturer:3M
Manufacturer Number:7010684745
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA2-A00-CE, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7010684745
Series:1U30A
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:10 m, 32.808 ft
Protocol:USB3 Vision
Cable Outside Diameter:.244 in, 6.2 mm
Jacket Color:Black
SKU:MMM7010684745

Detailed Description

Introducing the 7010684745, a high-performance USB cable designed for seamless data transfer in professional settings. With a generous length of 10 meters (32.808 feet), this cable provides ample reach for connecting your devices with ease. Featuring a USB Micro B connector on one end and a USB A connector on the other, it ensures compatibility with a wide range of devices. The cable's USB3 Vision protocol guarantees fast and reliable data transmission, making it ideal for demanding applications. Its durable construction, with a .244-inch (6.2 mm) outside diameter and sleek black jacket, not only ensures longevity but also adds a touch of sophistication to your setup. Perfect for use in computer systems, cameras, and other electronic devices, the 7010684745 is a must-have accessory for professionals seeking top-notch connectivity solutions.