| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA1-200 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 2 m, 6.562 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684770 |
1U30S-MB2-SA1-200
Specifications
Detailed Description
Introducing the high-performance USB3 Vision Cable Assembly, SKU 1U30S-MB2-SA1-200. Designed for seamless data transfer, this cable features a USB Micro B connector on one end and a USB A connector on the other, ensuring universal compatibility. With a generous 2-meter length (6.562 ft) and a durable .264-inch (6.7 mm) outside diameter, it offers flexibility and reliability in any setup. The sleek black jacket not only adds a professional touch but also signifies its compliance with RoHS standards. Ideal for computer peripherals, this cable guarantees fast and efficient connectivity, making it a must-have for tech enthusiasts and professionals alike. Upgrade your setup with the 1U30SMB2SA1200 USB3 Vision Cable Assembly.

