| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA1-500 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684775 |
1U30S-MB2-SA1-500
Specifications
Detailed Description
Introducing the USB 3 Vision Certified Cable Assembly, 1U30S-MB2-SA1-500. This high-speed data transfer solution boasts a USB Micro B connector on one end and a USB A connector on the other, ensuring seamless compatibility with a wide range of devices. With a generous cable length of 5 meters (16.404 ft), you'll have ample flexibility for your setup. The cable's slim .264-inch (6.7mm) outside diameter and sleek black jacket make for easy installation and a professional look. Rest assured, this cable is RoHS compliant and in stock for immediate shipping. Perfect for demanding applications in industries such as manufacturing, automation, and robotics. Upgrade to the 1U30SMB2SA1500 for reliable and efficient data transmission.

