| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA2-150 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 1.5 m, 4.921 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684777 |
1U30S-MB2-SA2-150
Specifications
Detailed Description
Introducing the USB3 Vision Cable Assembly, model number 1U30S-MB2-SA2-150. This high-performance cable features a USB Micro B connector on one end and a USB A connector on the other, making it perfect for connecting devices with ease. Measuring 1.5 meters (4.921 feet) in length, it offers flexibility and convenience in various setups. With a cable outside diameter of 6.7mm (.264 inches) and a sleek black jacket color, it combines durability with a professional look. RoHS compliant and in stock for immediate shipping, this cable assembly is a reliable and environmentally friendly choice for your connectivity needs. Perfect for use in hi-rel environments, it guarantees consistent performance. Upgrade your setup with the 1U30SMB2SA2150 USB3 Vision Cable Assembly.

