| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA2-200 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 2 m, 6.562 ft |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684778 |
1U30S-MB2-SA2-200
Specifications
Detailed Description
Designed for high-speed data transfer in industrial and professional settings, the 1U30S USB3 Vision Cable Assembly ( 1U30S-MB2-SA2-200) is a reliable and efficient connectivity solution. With a USB Micro B connector on one end and a USB A connector on the other, this 2-meter (6.562-foot) cable ensures seamless communication between devices. Its durable construction, featuring a .264-inch (6.7mm) outside diameter and black jacket color, guarantees longevity even in demanding environments. Fully compliant with RoHS standards, the cable is environmentally friendly. Perfect for applications requiring USB3 Vision protocol, such as machine vision systems, this cable assembly is a versatile and essential component for any professional setup.

