| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA2-400 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 13.123 ft, 4 m |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684781 |
1U30S-MB2-SA2-400
Specifications
Detailed Description
Introducing the 1U30S-MB2-SA2-400, a cutting-edge USB cable designed for high-speed data transfer in industrial environments. With a USB Micro B connector on one end and a USB A connector on the other, this 4-meter cable offers seamless connectivity for your devices. Featuring USB3 Vision protocol, it ensures efficient and reliable data transmission. The cable's durable construction, with a .264-inch outside diameter and black jacket, guarantees long-lasting performance even in demanding conditions. Rest assured, it is RoHS compliant, making it environmentally friendly. Perfect for use in computer setups, this cable is a must-have for professionals seeking top-notch connectivity solutions.

