| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1U30S-MB2-SA2-450 |
| Series: | 1U30S |
| Connector A Type: | USB Micro B |
| Connector B Type: | USB A |
| Cable Length: | 14.764 ft, 4.5 m |
| Protocol: | USB3 Vision |
| Cable Outside Diameter: | .264 in, 6.7 mm |
| Jacket Color: | Black |
| SKU: | MMM7010684782 |
1U30S-MB2-SA2-450
Specifications
Detailed Description
Introducing the 1U30S-MB2-SA2-450 USB Cable Assembly, a high-performance connectivity solution designed for USB3 Vision protocols. Featuring a USB Micro B connector on one end and a USB A connector on the other, this cable is perfect for transferring data and powering devices with ease. With a generous length of 14.764 feet (4.5 meters), it offers flexibility for various setup configurations. The durable black jacket and RoHS compliance ensure both reliability and environmental responsibility. Suitable for a wide range of applications, including computer and hi-rel systems, this cable is a must-have for any tech enthusiast or professional. Upgrade your connectivity experience with the 1U30S-MB2-SA2-450.

