7100134189

Heilind Number:MMM7100134189
Manufacturer:3M
Manufacturer Number:7100134189
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-A00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7100134189
Series:1U30A
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:10 m, 32.808 ft
Protocol:USB3 Vision
Cable Outside Diameter:.244 in, 6.2 mm
Jacket Color:Black
SKU:MMM7100134189

Detailed Description

Experience high-speed data transfer with our USB3 Vision Cable Assembly, featuring a durable construction and a generous 10-meter length for added convenience. This cable boasts a USB Micro B connector on one end and a USB A connector on the other, ensuring compatibility with a wide range of devices. With a sleek black jacket and RoHS compliance, it not only looks great but also meets stringent environmental standards. The .244-inch outside diameter guarantees easy handling and installation. Whether you're connecting cameras, computers, or other peripherals, this cable is a reliable choice for seamless connectivity. Order now and elevate your data transmission experience.