7100279825

Heilind Number:MMM7100279825
Manufacturer:3M
Manufacturer Number:7100279825
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3M™ USB3 Vision Cable Assembly 1U30x Series 1U30A-MB2L-SA1-100-CE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7100279825
Series:1U30A
Connector A Type:USB Micro B
Connector B Type:USB A
Cable Length:1 m, 3.281 ft
Protocol:USB3 Vision
Cable Outside Diameter:.244 in, 6.2 mm
Jacket Color:Black
SKU:MMM7100279825

Detailed Description

Introducing the 7100279825 USB 3 Vision Cable, a high-performance connectivity solution perfect for transferring data with ease and speed. This 1 meter (3.281 feet) long cable features a USB Micro B connector on one end and a USB A connector on the other, ensuring seamless compatibility with a wide range of devices. The cable's durable construction and black jacket color not only guarantee longevity but also add a sleek touch to your setup. With a slim outside diameter of 6.2mm (.244 inches), it's easy to manage and route, making it ideal for use in various applications. Rest assured, this cable is RoHS compliant, meeting strict environmental standards. Whether you're a professional in need of reliable connectivity or a tech enthusiast looking to upgrade your setup, the 7100279825 is the perfect choice.