| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0S-003.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0S-003.0 |
| SKU: | MMM7100312841 |
1CX12-33-0S-003.0
Specifications
Detailed Description
Introducing the 1CXx-xx-0S Micro - BNC CoaXPress Cable Assembly, 1CX12-33-0S-003.0. This high-quality cable features Micro - BNC connectors at both ends, ensuring secure and reliable connections for your CoaXPress protocol devices. With a generous cable length of 3 meters (9.843 feet), you'll have plenty of flexibility for your setup. The cable's slim .165-inch (4.2mm) outside diameter and sleek black jacket make it easy to manage and conceal. Rest assured, this cable is RoHS compliant, meeting strict environmental standards. Perfect for demanding applications in the aerospace, defense, and industrial sectors. Upgrade to the 1CX12330S0030 for superior performance. Get yours today while supplies last.

