| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0S-004.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 13.123 ft, 4 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0S-004.0 |
| SKU: | MMM7100312842 |
1CX12-33-0S-004.0
Specifications
Detailed Description
Introducing the Micro BNC to Micro BNC CoaXPress Cable Assembly, part of our high-quality 1CXx-xx-0S series. With a generous cable length of 4 meters (13.123 feet), this black-jacketed cable ensures seamless connectivity in any setup. Its .165-inch (4.2mm) cable outside diameter guarantees durability and reliability, meeting RoHS compliance standards for environmentally conscious operations. Designed for CoaXPress protocol, this cable assembly is a perfect choice for demanding industrial applications. Trust in its IM stock availability for prompt delivery, and rest assured with our commitment to quality. Upgrade your connectivity with the 1CX12330S0040.

