| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0S-005.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0S-005.0 |
| SKU: | MMM7100313384 |
1CX12-33-0S-005.0
Specifications
Detailed Description
This high-quality CoaXPress cable assembly, part number 1CX12-33-0S-005.0, is an essential component for reliable data transmission in professional video and imaging systems. With Micro BNC connectors on both ends, it ensures secure and stable connections. The 5-meter length provides ample flexibility for setup, while the durable construction guarantees long-lasting performance. Featuring RoHS compliance and a sleek black jacket color, it meets industry standards for quality and safety. Whether you're a broadcast professional, security expert, or medical imaging specialist, this cable assembly is a must-have for seamless signal transmission. Trust in the acronym 1CX12330S0050 for all your critical connectivity needs.

