| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0S-008.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 26.247 ft, 8 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0S-008.0 |
| SKU: | MMM7100313385 |
1CX12-33-0S-008.0
Specifications
Detailed Description
Experience seamless and reliable data transmission with our Micro BNC to Micro BNC CoaXPress Cable Assembly, part number 1CX12-33-0S-008.0. Designed for high-performance connectivity, this 8-meter long cable (26.247 feet) ensures optimal signal integrity over extended distances. With a sturdy .165-inch (4.2mm) outer diameter black jacket, it offers durability for long-term use in various environments. Compliant with RoHS standards, you can trust in its eco-friendly and safe production. Ideal for applications requiring high-speed data transfer, this cable is a must-have for professionals in the fields of imaging, machine vision, and industrial automation. Upgrade your setup with the 1CX12330S0080 and unlock seamless connectivity like never before.

