| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0S-007.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 22.966 ft, 7 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0S-007.0 |
| SKU: | MMM7100313393 |
1CX12-33-0S-007.0
Specifications
Detailed Description
Introducing the 1CX12-33-0S-007.0 CoaXPress Cable Assembly, part of the high-quality 1CXx-xx-0S series. This cable features Micro-BNC connectors on both ends, ensuring secure and reliable connections. With a generous length of 7 meters (22.966 feet), it provides ample flexibility for various setups. The .165-inch (4.2mm) cable diameter and durable black jacket guarantee robust performance in any environment. Fully RoHS compliant, it meets stringent environmental standards. Perfect for demanding applications, this cable assembly is a must-have for professionals in the industry.

