| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-005.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | BNC |
| Connector B Type: | BNC |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-22-0S-005.0 |
| SKU: | MMM7100313808 |
1CX12-22-0S-005.0
Specifications
Detailed Description
The Cable Assembly 1CXx-xx-0S, SKU 1CX12-22-0S-005.0, is a high-performance coaxial cable designed for demanding applications. With BNC connectors on both ends, it ensures secure and reliable connections. Measuring 5 meters (16.404 feet) in length, this cable provides ample flexibility for various setups. Constructed with precision and quality in mind, it complies with RoHS standards for environmental responsibility. The black jacket color not only adds a sleek aesthetic but also offers durability and protection. Utilizing the CoaXPress protocol, it guarantees fast and efficient data transmission. With a cable outside diameter of 4.2 mm (.165 inches), it strikes the perfect balance between flexibility and robustness. Whether for industrial, commercial, or personal use, this cable assembly is a dependable choice for your connectivity needs.

