| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-007.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | BNC |
| Connector B Type: | BNC |
| Cable Length: | 22.966 ft, 7 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-22-0S-007.0 |
| SKU: | MMM7100313809 |
1CX12-22-0S-007.0
Specifications
Detailed Description
Introducing the 1CX12-22-0S-007.0 CoaXPress Cable Assembly, your solution for high-speed video transmission. This 7-meter cable features BNC connectors on both ends, ensuring secure and reliable connections. With a durable .165-inch outside diameter black jacket, it offers protection while maintaining flexibility. RoHS compliant and designed for CoaXPress protocol, it guarantees quality and performance. Perfect for industrial and commercial applications, this cable assembly is a crucial component for your data transmission needs. Upgrade to the 1CX12-22-0S-007.0 and experience seamless connectivity like never before.

