| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-003.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | BNC |
| Connector B Type: | BNC |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-22-0S-003.0 |
| SKU: | MMM7100313812 |
1CX12-22-0S-003.0
Specifications
Detailed Description
Introducing the high-performance BNC to BNC CoaXPress Cable, part of the 1CXx-xx-0S series. With a durable 3m (9.843ft) length, this cable ensures reliable connectivity for your CoaXPress protocol devices. Featuring a sleek black jacket and a slim .165in (4.2mm) outside diameter, it combines style with functionality. Rest assured, it's RoHS compliant and always in stock. Ideal for a wide range of applications, this cable guarantees seamless data transmission. Upgrade your setup with the 1CX12220S0030.

