| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-004.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | BNC |
| Connector B Type: | BNC |
| Cable Length: | 13.123 ft, 4 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-22-0S-004.0 |
| SKU: | MMM7100313840 |
1CX12-22-0S-004.0
Specifications
Detailed Description
This 4m CoaXPress cable, featuring BNC connectors on both ends, is a reliable and high-performance solution for your connectivity needs. With a durable black jacket and a slim .165 inch diameter, it combines robust construction with ease of use. RoHS compliant and in stock for immediate shipping, you can trust in its quality and availability. Suitable for a variety of applications, this cable is a versatile choice for any setup requiring secure and efficient data transmission. Upgrade your connections with the 1CX12220S0040 cable.

