| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-009.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 29.528 ft, 9 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-009.0 |
| SKU: | MMM7100313859 |
1CX6-11-0S-009.0
Specifications
Detailed Description
Introducing our high-quality CoaXPress Cable Assembly, SKU 1CX6-11-0S-009.0. This cable features a durable construction with a black jacket, ensuring reliable performance in various applications. With a cable length of 9 meters (29.528 ft), it offers versatility and flexibility for your connectivity needs. The connectors are 1.0 DIN and 2.3 DIN on both ends, providing secure and stable connections. RoHS compliant and in stock for immediate shipping, this cable is a dependable solution for your data transmission requirements. Perfect for use in aerospace, automotive, and industrial settings, it meets the highest standards for quality and performance.Upgrade your connectivity with the 1CX6110S0090 CoaXPress Cable Assembly.

