| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-009.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | BNC |
| Connector B Type: | BNC |
| Cable Length: | 29.528 ft, 9 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-22-0S-009.0 |
| SKU: | MMM7100313860 |
1CX12-22-0S-009.0
Specifications
Detailed Description
Introducing the high-performance BNC to BNC CoaXPress Cable Assembly, part of the 1CXx-xx-0S series. With a generous cable length of 9 meters (29.528 feet), this durable black-jacketed cable is perfect for demanding industrial applications. Featuring a .165-inch (4.2mm) outer diameter, it offers reliable connectivity for CoaXPress protocols. Rest assured of its quality as it is RoHS compliant. Stocked and ready for immediate dispatch, this cable assembly is a must-have for any setup requiring secure and efficient data transmission.

