| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-003.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-003.0 |
| SKU: | MMM7100313861 |
1CX6-11-0S-003.0
Specifications
Detailed Description
Introducing the 1CXx-xx-0S Series CoaXPress Cable Assembly, featuring top-of-the-line connectivity for your high-speed data transmission needs. With 1.0 DIN and 2.3 DIN connector types on both ends, this cable ensures seamless compatibility with a wide range of devices. Measuring 3 meters in length, or 9.843 feet, it offers ample flexibility for various setups. The durable black jacket not only provides a sleek look but also offers protection, while the .165-inch (4.2 mm) diameter ensures optimal signal integrity. Rest assured, this cable is fully RoHS compliant, making it a sustainable choice for your projects. Perfect for applications in industries such as aerospace, defense, and telecommunications, the 1CXx-xx-0S Series guarantees reliable performance every time. Upgrade your connectivity with this essential component today.

