| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-005.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-005.0 |
| SKU: | MMM7100313862 |
1CX6-11-0S-005.0
Specifications
Detailed Description
This CoaXPress cable assembly, part number 1CX6-11-0S-005.0, is designed for high-performance video and data transmission applications. With a cable length of 5 meters (16.404 ft) and 1.0 DIN and 2.3 DIN connectors on both ends, it offers seamless connectivity in any setup. The cable's .165-inch (4.2 mm) outside diameter ensures flexibility and durability, while its black jacket color adds a sleek finish. RoHS compliant, this assembly guarantees environmental responsibility. Perfect for industrial and commercial use, it's a reliable solution for demanding CoaXPress protocols. Add it to your inventory today and experience seamless connectivity like never before.

