| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-22-0S-008.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | BNC |
| Connector B Type: | BNC |
| Cable Length: | 26.247 ft, 8 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-22-0S-008.0 |
| SKU: | MMM7100313875 |
1CX12-22-0S-008.0
Specifications
Detailed Description
Introducing the BNC to BNC CoaXPress Cable Assembly, part of the 1CXx-xx-0S series. This high-quality cable measures 8 meters or 26.247 feet in length, providing ample reach for your connectivity needs. With BNC connectors on both ends, it offers a secure and reliable link for your CoaXPress protocol devices. The cable boasts a slim .165-inch (4.2 mm) outer diameter and features a sleek black jacket, ensuring durability and flexibility in various environments. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for applications requiring seamless signal transmission, this cable assembly is a dependable choice for professionals in the field.

