| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-004.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 13.123 ft, 4 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-004.0 |
| SKU: | MMM7100313983 |
1CX6-11-0S-004.0
Specifications
Detailed Description
Get seamless and high-speed connectivity with our CoaXPress Cable Assembly, bearing the SKU 1CX6-11-0S-004.0. Designed for efficiency, this cable features 1.0 DIN and 2.3 DIN connector types on both ends, ensuring a secure and reliable connection. Measuring 4 meters in length (13.123 ft) with a slim .165-inch (4.2 mm) outside diameter, it offers flexibility and ease of use. The durable black jacket not only provides protection but also adds a sleek touch to your setup. Rest assured, this cable is RoHS compliant, meeting environmental standards. Perfect for various applications, it belongs to the Cable Assemblies, Coaxial Cable Assemblies, and Wire, Cable & Assemblies categories, making it a versatile and essential component in any setup. Trust in its quality and performance, as it is in stock and ready for immediate shipping. Upgrade your connectivity with the 1CX6110S0040.

