| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-006.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 19.685 ft, 6 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-006.0 |
| SKU: | MMM7100313986 |
1CX6-11-0S-006.0
Specifications
Detailed Description
This high-quality CoaXPress cable assembly, part number 1CX6-11-0S-006.0, is designed for seamless data transmission in industrial and commercial applications. With a durable construction and RoHS compliance, it guarantees both reliability and environmental responsibility. The 6-meter (19.685-foot) cable length provides ample reach for versatile connectivity, while the 1.0 DIN and 2.3 DIN connector types ensure compatibility with a wide range of devices. The black jacket color not only adds a sleek finish but also offers protection against wear and tear. Trust in the performance and longevity of this essential component, now available in stock, for all your coaxial cable assembly needs.

