| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-007.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 22.966 ft, 7 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-007.0 |
| SKU: | MMM7100313997 |
1CX6-11-0S-007.0
Specifications
Detailed Description
1CX6-11-0S-007.0 features a 7-meter long cable with 1.0 DIN and 2.3 DIN connectors, perfect for high-speed data transfer applications. Compliant with RoHS regulations, this CoaXPress protocol cable ensures both performance and environmental responsibility. The black jacket color not only provides durability but also a sleek aesthetic. With a slim outside diameter of 4.2mm, it's ideal for setups where space is limited. Designed for reliability, this cable is a crucial component in any professional environment, whether for industrial, medical, or scientific purposes. Its high-quality construction guarantees seamless connectivity, making it a must-have for those seeking efficient and dependable data transmission solutions.

