| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX6-11-0S-008.0 |
| Series: | 1CXx-xx-0S |
| Connector A Type: | 1.0 DIN, 2.3 DIN |
| Connector B Type: | 1.0 DIN, 2.3 DIN |
| Cable Length: | 26.247 ft, 8 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .165 in, 4.2 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX6-11-0S-008.0 |
| SKU: | MMM7100313998 |
1CX6-11-0S-008.0
Specifications
Detailed Description
Introducing the 1CXx-xx-0S CoaXPress Cable Assembly, offering seamless connectivity for high-speed data transmission. With 1.0 DIN and 2.3 DIN connector types at both ends, this 8-meter cable ensures secure and reliable connections in any setup. Its slim .165-inch diameter and sleek black jacket make for easy installation, while RoHS compliance guarantees environmentally friendly operation. Perfect for demanding applications, this cable assembly is a must-have for professionals in need of top-notch performance. Elevate your connectivity experience with the 1CXx-xx-0S.

