| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-011.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 36.089 ft, 11 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-011.0 |
| SKU: | MMM7100314101 |
1CX12-33-0G-011.0
Specifications
Detailed Description
Introducing the 1CX12-33-0G-011.0 CoaXPress Cable Assembly, a high-performance solution for seamless data transmission in industrial applications. This cable features Micro-BNC connectors on both ends, ensuring secure and reliable connectivity. With a generous length of 11 meters (36.089 feet), it offers flexibility in setup and installation. The durable black jacket not only protects the cable but also blends seamlessly into any environment. Meeting RoHS compliance standards, you can trust in the quality and sustainability of this product. Ideal for use in demanding environments, the 1CX12330G0110 is a dependable choice for your connectivity needs.

