| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-010.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 10 m, 32.808 ft |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-010.0 |
| SKU: | MMM7100314102 |
1CX12-33-0G-010.0
Specifications
Detailed Description
Introducing the 1CX12330G0100 CoaXPress Cable Assembly, a high-performance solution for transmitting data over long distances with uncompromising reliability. With a cable length of 10 meters (32.808 feet) and Micro-BNC connectors on both ends, it guarantees seamless connectivity in any setup. The cable is meticulously engineered with a .169-inch (4.3mm) outer diameter, ensuring flexibility without sacrificing durability. Its sleek black jacket not only provides a professional look but also offers protection against environmental factors. Rest assured, this cable is RoHS compliant, meeting the highest standards of environmental safety. Whether you're in the field of industrial automation, machine vision, or medical imaging, the 1CX12330G0100 is the perfect choice for demanding applications. Upgrade your connectivity today and experience unparalleled performance like never before.

