| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-004.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 13.123 ft, 4 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-004.0 |
| SKU: | MMM7100314105 |
1CX12-33-0G-004.0
Specifications
Detailed Description
Introducing the latest in high-speed data transmission technology, the 1CXx-xx-0G series CoaXPress cable assembly. With Micro-BNC connectors on both ends, this 4m (13.123 ft) cable ensures seamless connectivity in any setup. Engineered for precision, it boasts a slim .169 inch (4.3mm) outer diameter and a sleek black jacket, making it both durable and discreet. RoHS compliant and in stock, this cable assembly is ready to meet your immediate needs. Perfect for applications that demand reliable signal transmission, such as industrial automation, machine vision, and medical imaging. Trust in the quality and performance of the 1CX12330G0040 for seamless data transfer every time.

