| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-003.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 3 m, 9.843 ft |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-003.0 |
| SKU: | MMM7100314106 |
1CX12-33-0G-003.0
Specifications
Detailed Description
Introducing the 1CXx-xx-0G Series CoaXPress Cable Assembly, designed for high-speed data transmission in demanding industrial environments. With Micro-BNC connectors on both ends, this 3-meter cable ensures reliable connectivity for your CoaXPress cameras and equipment. The black jacket not only provides durability but also offers a sleek, professional look. Measuring just 4.3mm in diameter, it's lightweight and flexible, perfect for easy installation and routing. Rest assured, this cable is RoHS compliant, meeting strict environmental standards. Trust in the 1CX12330G0030 for seamless and efficient data transfer in your applications.

