| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-007.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 22.966 ft, 7 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-007.0 |
| SKU: | MMM7100314164 |
1CX12-33-0G-007.0
Specifications
Detailed Description
Introducing the Micro - BNC CoaXPress Cable Assembly, featuring a durable 7m (22.966ft) cable for seamless connectivity in high-speed data transmission applications. With Micro - BNC connectors on both ends, this cable ensures reliable signal transfer with minimal interference. Its sleek black jacket and slim .169in (4.3mm) outside diameter make it perfect for discreet installations. ROHS compliant and in stock for immediate shipping, this cable assembly is a must-have for professionals in need of top-quality coaxial cables. Upgrade your setup with the 1CXx-xx-0G series and experience enhanced performance like never before.

