| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-006.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 19.685 ft, 6 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-006.0 |
| SKU: | MMM7100314165 |
1CX12-33-0G-006.0
Specifications
Detailed Description
1CX12-33-0G-006.0 is a high-quality CoaXPress cable assembly designed for seamless data transfer. With Micro-BNC connectors on both ends, it ensures reliable connectivity in demanding applications. The 6m (19.685ft) cable length offers flexibility in setup, while the .169in (4.3mm) outside diameter and black jacket provide durability and easy identification. RoHS compliant and in stock for immediate shipping, this cable is a must-have for any setup requiring high-speed data transmission. The 1CX12330G0060 acronym makes it easy to identify amongst other cables, while its series 1CXx-xx-0G signifies its superior quality. Upgrade your connectivity with this essential cable assembly.

