| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-005.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 16.404 ft, 5 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-005.0 |
| SKU: | MMM7100314166 |
1CX12-33-0G-005.0
Specifications
Detailed Description
Experience high-quality video transmission with our Micro-BNC to Micro-BNC CoaXPress Cable Assembly. Featuring a durable construction and a generous 5-meter length, this cable is perfect for demanding applications that require reliable connectivity. With a compact .169-inch outside diameter and sleek black jacket, it's both practical and stylish. Rest assured, this cable is RoHS compliant and in stock for immediate delivery, making it a convenient choice for your setup. Trust in the superior performance of our CoaXPress cable assembly for seamless data transfer.

