| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-009.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 29.528 ft, 9 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-009.0 |
| SKU: | MMM7100314183 |
1CX12-33-0G-009.0
Specifications
Detailed Description
The Micro-BNC to Micro-BNC CoaXPress Cable Assembly, SKU 1CX12-33-0G-009.0, is a high-performance solution for transmitting data over short distances. With a cable length of 9 meters (29.528 feet) and a durable black jacket, this cable is ideal for industrial and commercial applications. Its .169-inch (4.3mm) outside diameter ensures flexibility and easy installation. Featuring RoHS compliance and optimized for CoaXPress protocol, it guarantees reliable and efficient connectivity. The 1CXx-xx-0G series designation signifies its compatibility and quality. Whether used in surveillance systems, medical imaging devices, or machine vision setups, this cable assembly delivers exceptional signal transmission. Upgrade your connectivity with the 1CX12330G0090.

