| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 1CX12-33-0G-008.0 |
| Series: | 1CXx-xx-0G |
| Connector A Type: | Micro - BNC |
| Connector B Type: | Micro - BNC |
| Cable Length: | 26.247 ft, 8 m |
| Protocol: | CoaXPress |
| Cable Outside Diameter: | .169 in, 4.3 mm |
| Jacket Color: | Black |
| Part Aliases: | 1CX12-33-0G-008.0 |
| SKU: | MMM7100314184 |
1CX12-33-0G-008.0
Specifications
Detailed Description
Introducing the 1CXx-xx-0G CoaXPress Cable Assembly, designed for high-speed data transmission in industrial applications. This cable features Micro-BNC connectors at both ends, ensuring secure and reliable connectivity. With a generous length of 8 meters (26.247 feet), it offers flexibility in setup without compromising signal quality. The black jacket not only provides durability but also a sleek appearance. Measuring just 4.3mm in diameter, it is lightweight and easy to maneuver. RoHS compliant and in stock for immediate delivery, this cable assembly is the perfect solution for your coaxial connectivity needs.

