| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 0287-0-15-01-16-27-10-0 |
| Part Aliases: | 0287-0-15-01-16-27-10-0 |
| SKU: | MMX0287-0-15-01-16-27-100 |
0287-0-15-01-16-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max D38999/20KD15PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Mill-Max PT06A-8-4P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Mill-Max 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| Mill-Max 3-5353652-6 | .5FHP08H,440,B,GIG,08/Sn,HT,NSYes | ![]() |
| Mill-Max 3513 | FUSE CLIP | ![]() |
| Mill-Max 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Mill-Max 48405-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15 | ![]() |
| Mill-Max 231-332/001-000 | 2 POLE CLOSED END HEADER STPIN | ![]() |
| Mill-Max 231-342/001-000 | MALE CONNECTOR | ![]() |


