| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 0667-0-15-15-30-27-10-0 |
| Part Aliases: | 0667-0-15-15-30-27-10-0 |
| SKU: | MMX0667-0-15-15-30-27-100 |
0667-0-15-15-30-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-5747706-0 | 09 RCPT SP/FMS BRDLK | ![]() |
| Mill-Max 200821-1 | CMNL KEYING PLUG | ![]() |
| Mill-Max 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| Mill-Max 5003 | ORANGE | ![]() |
| Mill-Max 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Mill-Max 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Mill-Max 53398-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 6 Circuits | ![]() |
| Mill-Max T18R0M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


